
220BXW390MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-220BXW390MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 220BXW390MEFR18X40 |
Description | CAP ALUM 390UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72100 € | 27,21 € |
| 50 | 2,19820 € | 109,91 € |
| 200 | 1,89625 € | 379,25 € |
| 600 | 1,72495 € | 1 034,97 € |
| 1 000 | 1,66094 € | 1 660,94 € |
| 2 600 | 1,56240 € | 4 062,24 € |
| 5 000 | 1,50816 € | 7 540,80 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,81580 € |

