
63SEV220M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3118-2-ND - Tape & Reel (TR) 1189-3118-1-ND - Cut Tape (CT) 1189-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV220M12.5X16 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV220M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 696 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,90340 € | 45,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,82073 € | 123,11 € |
| 300 | 0,75830 € | 227,49 € |
| 450 | 0,72680 € | 327,06 € |
| 750 | 0,69169 € | 518,77 € |
| 1 050 | 0,67104 € | 704,59 € |
| 1 500 | 0,65109 € | 976,63 € |
| 1 800 | 0,64161 € | 1 154,90 € |
| 3 600 | 0,60951 € | 2 194,24 € |
| 3 750 | 0,60779 € | 2 279,21 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

