Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

350MXC220MEFC25X35 | |
|---|---|
DigiKey Part Number | 1189-350MXC220MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC220MEFC25X35 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC220MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH220MEFC25X30 | Rubycon | 0 | 350VXH220MEFC25X30-ND | 3,44045 € | Direct |
| 400HXG220MEFCSN25X35 | Rubycon | 662 | 1189-1964-ND | 5,17000 € | Parametric Equivalent |
| 400MXG220MEFCSN25X35 | Rubycon | 0 | 1189-400MXG220MEFCSN25X35-ND | 4,64000 € | Parametric Equivalent |
| 400VXG220MEFCSN25X35 | Rubycon | 70 | 1189-400VXG220MEFCSN25X35-ND | 5,89000 € | Parametric Equivalent |
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,53910 € | 1 107,82 € |
| Unit Price without VAT: | 5,53910 € |
|---|---|
| Unit Price with VAT: | 6,70231 € |









