
400LLE1R2MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-1325-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE1R2MEFC8X9 |
Description | CAP ALUM 1.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE1R2MEFC8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 56 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,12722 € | 63,61 € |
| 2 000 | 0,10635 € | 212,70 € |
| 4 000 | 0,09846 € | 393,84 € |
| 6 000 | 0,09449 € | 566,94 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

