150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PHV150M10X12.5

DigiKey Part Number
1189-50PHV150M10X12.5TR-ND - Tape & Reel (TR)
1189-50PHV150M10X12.5CT-ND - Cut Tape (CT)
1189-50PHV150M10X12.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PHV150M10X12.5
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
170 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,47600 €14,76 €
501,16120 €58,06 €
1001,06190 €106,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,91058 €364,23 €
8000,85351 €682,81 €
1 2000,82473 €989,68 €
2 0000,79265 €1 585,30 €
2 8000,77379 €2 166,61 €
4 0000,75558 €3 022,32 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,71040 €