Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 6.6 CFM (0.185m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-120-282

DigiKey Part Number
2223-CBM-7530BF-120-282-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-120-282
Description
DC BLOWER, 75.7 X 75.7 X 30 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 6.6 CFM (0.185m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-120-282 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
6.6 CFM (0.185m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
28.2dB(A)
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,41000 €9,41 €
107,75900 €77,59 €
257,12560 €178,14 €
506,66600 €333,30 €
2006,27160 €1 254,32 €
Manufacturers Standard Package
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,38610 €