
CP085-3015395 | |
|---|---|
DigiKey Part Number | 2223-CP085-3015395-ND |
Manufacturer | |
Manufacturer Product Number | CP085-3015395 |
Description | PELTIER, 30 X 15 X 3.95 MM, 8.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 23.4W @ 27°C 8.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP085-3015395 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 23.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.95mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 4.4 V | |
Resistance | 390 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 5 | 17,90600 € | 89,53 € |
| 10 | 17,43100 € | 174,31 € |
| 25 | 16,82160 € | 420,54 € |
| 50 | 16,37580 € | 818,79 € |
| 100 | 15,94180 € | 1 594,18 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 23,06260 € |

