
PR26-48V-S-900-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PR26-48V-S-900-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR26-48V-S-900-1C-EF |
Description | RELAY GEN PURPOSE SPDT 40A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-48V-S-900-1C-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 5,06500 € | 50,65 € |
| 40 | 4,72425 € | 188,97 € |
| 80 | 4,56238 € | 364,99 € |
| 120 | 4,47008 € | 536,41 € |
| 280 | 4,28318 € | 1 199,29 € |
| 520 | 4,15152 € | 2 158,79 € |
| 1 000 | 4,01672 € | 4 016,72 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |

