
RDS6-8S-1011-2-RA-254-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-8S-1011-2-RA-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-8S-1011-2-RA-254-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-8S-1011-2-RA-254-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,89940 € | 94,97 € |
| 100 | 1,79300 € | 179,30 € |
| 250 | 1,66464 € | 416,16 € |
| 500 | 1,57750 € | 788,75 € |
| 1 000 | 1,49904 € | 1 499,04 € |
| 2 500 | 1,40835 € | 3 520,88 € |
| 5 000 | 1,34908 € | 6 745,40 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,13390 € |

