
SLW-228128-3A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-228128-3A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-228128-3A-N-D |
Description | 22 X 8 X 12.8 MM, 3 MM RAISED SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-228128-3A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 3.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 5.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31170 € | 935,10 € |
| Unit Price without VAT: | 0,31170 € |
|---|---|
| Unit Price with VAT: | 0,37716 € |

