


TS34-62-25-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-25-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-25-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-25-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-25-BK-100-SMT-TR |
Description | 6.2 X 6.2 MM, 2.5 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-25-BK-100-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20200 € | 5,05 € |
| 100 | 0,18100 € | 18,10 € |
| 250 | 0,16776 € | 41,94 € |
| 500 | 0,15830 € | 79,15 € |
| 1 000 | 0,14944 € | 149,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13877 € | 346,93 € |
| 5 000 | 0,13154 € | 657,70 € |
| 7 500 | 0,12764 € | 957,30 € |
| 12 500 | 0,12309 € | 1 538,62 € |
| 17 500 | 0,12030 € | 2 105,25 € |
| 25 000 | 0,11751 € | 2 937,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

