


TS35-6-15-BK-160-JSMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS35-6-15-BK-160-JSMT-TR-ND - Tape & Reel (TR) 2223-TS35-6-15-BK-160-JSMT-TRCT-ND - Cut Tape (CT) 2223-TS35-6-15-BK-160-JSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS35-6-15-BK-160-JSMT-TR |
Description | 6 X 6 MM, 1.5 MM ACTUTOR HEIGHT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS35-6-15-BK-160-JSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,26080 € | 26,08 € |
| 250 | 0,24164 € | 60,41 € |
| 500 | 0,22806 € | 114,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20850 € | 312,75 € |
| 3 000 | 0,19752 € | 592,56 € |
| 4 500 | 0,19160 € | 862,20 € |
| 7 500 | 0,18467 € | 1 385,03 € |
| 10 500 | 0,18041 € | 1 894,30 € |
| 15 000 | 0,17617 € | 2 642,55 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

