
CL05B331KB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B331KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B331KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B331KB5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B331KB5NNWC |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01450 € | 1,45 € |
| 500 | 0,01022 € | 5,11 € |
| 1 000 | 0,00893 € | 8,93 € |
| 2 500 | 0,00758 € | 18,95 € |
| 5 000 | 0,00676 € | 33,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00609 € | 60,90 € |
| 20 000 | 0,00554 € | 110,80 € |
| 30 000 | 0,00527 € | 158,10 € |
| 50 000 | 0,00496 € | 248,00 € |
| 70 000 | 0,00479 € | 335,30 € |
| 100 000 | 0,00462 € | 462,00 € |
| 120 000 | 0,00454 € | 544,80 € |
| 240 000 | 0,00426 € | 1 022,40 € |
| 250 000 | 0,00425 € | 1 062,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

