CL10A106KQ8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2 577 134
Unit Price: 0,15000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 62 320
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 659 400
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 45 010
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71 942
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8 084
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 427 735
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 132 637
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 13 505
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 97 560
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 163 707
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30 343
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02721 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 87 999
Unit Price: 0,14000 €
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KQ8NNND

DigiKey Part Number
CL10A106KQ8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A106KQ8NNND
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KQ8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.