CL10B222KB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 75 735
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 87 134
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00488 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71 487
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,00653 €
Datasheet

Direct


KYOCERA AVX
In Stock: 172 971
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 5
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 268 718
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01379 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00653 €
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 37 646
Unit Price: 0,09000 €
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KB8NCNC

DigiKey Part Number
1276-1989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B222KB8NCNC
Description
CAP CER 2200PF 50V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.