CL10B223KA8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 26 981
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 272 326
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00524 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 721
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,40453 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13 585
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 37 771
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 13 142
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8 365
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40680 €
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 50 322
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 39 814
Unit Price: 0,33000 €
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B223KA8NNWC

DigiKey Part Number
1276-2000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B223KA8NNWC
Description
CAP CER 0.022UF 25V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B223KA8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.