10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100JB8NNND

DigiKey Part Number
1276-CL10C100JB8NNNDTR-ND - Tape & Reel (TR)
1276-CL10C100JB8NNNDCT-ND - Cut Tape (CT)
1276-CL10C100JB8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C100JB8NNND
Description
CAP CER 10PF 50V NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100JB8NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C100JB81PNCSamsung Electro-Mechanics9701276-2153-1-ND0,08000 €Parametric Equivalent
CL10C100JB8NFNCSamsung Electro-Mechanics31 6931276-2155-1-ND0,08000 €Parametric Equivalent
CL10C100JB8NNNCSamsung Electro-Mechanics234 8991276-1027-1-ND0,08000 €Parametric Equivalent
C0603C100F5GACTUKEMET20 966399-9958-1-ND0,52000 €Upgrade
C0603C100J1GACTUKEMET72 173399-C0603C100J1GACTUCT-ND0,08000 €Upgrade
In-Stock: 48 701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01510 €1,51 €
5000,01070 €5,35 €
1 0000,00936 €9,36 €
2 5000,00795 €19,88 €
5 0000,00711 €35,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00641 €64,10 €
20 0000,00584 €116,80 €
30 0000,00556 €166,80 €
50 0000,00524 €262,00 €
70 0000,00506 €354,20 €
100 0000,00488 €488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €