New at DigiKey
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KAYQNWE

DigiKey Part Number
1276-CL21A106KAYQNWETR-ND - Tape & Reel (TR)
1276-CL21A106KAYQNWECT-ND - Cut Tape (CT)
1276-CL21A106KAYQNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KAYQNWE
Description
0805 10UF X5R 25V 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09000 €0,90 €
500,06420 €3,21 €
1000,05610 €5,61 €
5000,04254 €21,27 €
1 0000,03834 €38,34 €
2 5000,03392 €84,80 €
5 0000,03127 €156,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02908 €290,80 €
20 0000,02729 €545,80 €
30 0000,02639 €791,70 €
50 0000,02539 €1 269,50 €
70 0000,02481 €1 736,70 €
100 0000,02425 €2 425,00 €
120 0000,02398 €2 877,60 €
240 0000,02309 €5 541,60 €
250 0000,02304 €5 760,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €