CL21A225KPFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 26 852
Unit Price: 0,21000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 120 799
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 225 673
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 93 264
Unit Price: 0,23000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3 074
Unit Price: 0,14000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 536 259
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 16 320
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 11 687
Unit Price: 0,34000 €
Datasheet

Direct


TDK
In Stock: 132
Unit Price: 0,13000 €
Datasheet

Direct


YAGEO
In Stock: 7 087
Unit Price: 0,14000 €
Datasheet

Direct


Murata Electronics
In Stock: 4 654
Unit Price: 0,28000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,05805 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KPFNNNG

DigiKey Part Number
CL21A225KPFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A225KPFNNNG
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KPFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.