CL21B105KAF4PNE is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 66 041
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 10 467
Unit Price: 1,03000 €
Datasheet

Direct


KEMET
In Stock: 1 960
Unit Price: 1,09000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KAF4PNE

DigiKey Part Number
1276-2925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B105KAF4PNE
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KAF4PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B105KAFVPNESamsung Electro-Mechanics66 0411276-6822-1-ND0,14000 €MFR Recommended
C0805X105K3RACAUTOKEMET10 467399-6996-1-ND1,03000 €Direct
C1210F105K5RACAUTOKEMET1 960399-12964-1-ND1,09000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes