CL21B221KDCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 16 074
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9 792
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12471 €
Datasheet

Upgrade


KEMET
In Stock: 1 252
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02559 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: 0,09000 €
Datasheet
220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B221KDCNFNC

DigiKey Part Number
1276-2477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B221KDCNFNC
Description
CAP CER 220PF 200V X7R 0805
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B221KDCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.