
CL21B222KB6WPNC | |
|---|---|
DigiKey Part Number | 1276-6555-2-ND - Tape & Reel (TR) 1276-6555-1-ND - Cut Tape (CT) 1276-6555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B222KB6WPNC |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B222KB6WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05002 € | 25,01 € |
| 1 000 | 0,04525 € | 45,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03812 € | 152,48 € |
| 8 000 | 0,03547 € | 283,76 € |
| 12 000 | 0,03414 € | 409,68 € |
| 20 000 | 0,03267 € | 653,40 € |
| 28 000 | 0,03181 € | 890,68 € |
| 40 000 | 0,03099 € | 1 239,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

