CL21B473MBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01351 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 146 156
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00491 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00494 €
Datasheet

Direct


KEMET
In Stock: 17 609
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04254 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,02349 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40226 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12056 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KEMET
In Stock: 11 656
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 4 316
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 16 891
Unit Price: 0,27000 €
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473MBCNNNC

DigiKey Part Number
1276-1827-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B473MBCNNNC
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B473MBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.