
CL31A105KB9LNNC | |
|---|---|
DigiKey Part Number | 1276-2719-2-ND - Tape & Reel (TR) 1276-2719-1-ND - Cut Tape (CT) 1276-2719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A105KB9LNNC |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A105KB9LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R9BB105 | YAGEO | 678 | 311-3518-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,05892 € | 29,46 € |
| 1 000 | 0,05351 € | 53,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04539 € | 181,56 € |
| 8 000 | 0,04238 € | 339,04 € |
| 12 000 | 0,04087 € | 490,44 € |
| 20 000 | 0,03920 € | 784,00 € |
| 28 000 | 0,03822 € | 1 070,16 € |
| 40 000 | 0,03728 € | 1 491,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

