CL31B222KBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01357 €
Datasheet

Direct


Würth Elektronik
In Stock: 4 372
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 63 963
Unit Price: 0,16000 €
Datasheet

Direct


YAGEO
In Stock: 13 536
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1 926
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 6 195
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09553 €
Datasheet

Upgrade


KEMET
In Stock: 2 006
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 1 955
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 3 404
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 11 585
Unit Price: 0,32000 €
Datasheet

Upgrade


YAGEO
In Stock: 3 997
Unit Price: 0,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 3 843
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04259 €
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B222KBCNNNC

DigiKey Part Number
1276-1288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B222KBCNNNC
Description
CAP CER 2200PF 50V X7R 1206
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B222KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes