CL31B333KCCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01329 €

Direct


KEMET
In Stock: 1 085
Unit Price: 0,30000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03536 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7 395
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 2 530
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 1 510
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 694
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 134
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 4 663
Unit Price: 0,20000 €
Datasheet

Similar


Murata Electronics
In Stock: 9 635
Unit Price: 0,21000 €
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B333KCCNNNC

DigiKey Part Number
1276-1289-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B333KCCNNNC
Description
CAP CER 0.033UF 100V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B333KCCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.