LED Lighting COBs, Engines, Modules LED Engine LT-QB22A White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8T201B20US

DigiKey Part Number
1510-2291-ND
Manufacturer
Manufacturer Product Number
SI-B8T201B20US
Description
LED ENG LT-QB22A LNR STRP 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LT-QB22A White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4000lm (Typ)
Current - Test
450mA
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
43.8V
Lumens/Watt @ Current - Test
203 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
1120.00mm L x 18.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.