240 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Male Surface Mount Gold
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADM6-60-01.5-L-4-0-TR

DigiKey Part Number
612-ADM6-60-01.5-L-4-0-TR-ND
Manufacturer
Manufacturer Product Number
ADM6-60-01.5-L-4-0-TR
Description
CONN 0.635MM HDR 240POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-60-01.5-L-4-0-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
120,65000 €20,65 €
1019,55000 €195,50 €
2518,81560 €470,39 €
5018,35660 €917,83 €
10015,07600 €1 507,60 €
25013,98308 €3 495,77 €
50011,79546 €5 897,73 €
8759,60861 €8 407,53 €
Manufacturers Standard Package
Unit Price without VAT:20,65000 €
Unit Price with VAT:24,98650 €