20 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-010-01-L-D-EM2-EGPS-TR

DigiKey Part Number
612-ERF8-010-01-L-D-EM2-EGPS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-010-01-L-D-EM2-EGPS-TR
Description
CONN SOCKET 20POS EDGE MNT GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-01-L-D-EM2-EGPS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,05687 €458,53 €
Manufacturers Standard Package
Unit Price without VAT:3,05687 €
Unit Price with VAT:3,69881 €