150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-075-01-L-D-RA-EGP-TR

DigiKey Part Number
612-ERF8-075-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR)
612-ERF8-075-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-01-L-D-RA-EGP-TR
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-01-L-D-RA-EGP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
150
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-075-01-L-D-RA-TRSamtec Inc.623SAM13641CT-ND13,23000 €Similar
ERF8-075-01-S-D-RA-TRSamtec Inc.132612-ERF8-075-01-S-D-RA-TRCT-ND16,28000 €Similar
In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
114,58000 €14,58 €
1012,39700 €123,97 €
2511,62000 €290,50 €
5011,06560 €553,28 €
10010,77990 €1 077,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2008,64015 €1 728,03 €
4008,12823 €3 251,29 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,64180 €