
FOLC-135-04-L-Q-LC | |
|---|---|
DigiKey Part Number | SAM12586-ND |
Manufacturer | |
Manufacturer Product Number | FOLC-135-04-L-Q-LC |
Description | CONN RCPT 140POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 140 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FOLC-135-04-L-Q-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock | |
Current Rating (Amps) | 2.6A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,40000 € | 36,40 € |
| 10 | 34,46200 € | 344,62 € |
| 25 | 33,16760 € | 829,19 € |
| 50 | 32,35860 € | 1 617,93 € |
| 100 | 23,66660 € | 2 366,66 € |
| 250 | 20,76976 € | 5 192,44 € |
| 500 | 17,42198 € | 8 710,99 € |
| Unit Price without VAT: | 36,40000 € |
|---|---|
| Unit Price with VAT: | 44,04400 € |

