Similar
Similar

QFS-052-04.25-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-A-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A-GP-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-A-GP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-04.25-H-D-A-GP-TR | Samtec Inc. | 0 | QFS-052-04.25-H-D-A-GP-TR-ND | 156,76429 € | Similar |
| QFS-052-04.25-L-D-A-GP | Samtec Inc. | 229 | SAM9754-ND | 133,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 12,97194 € | 2 270,09 € |
| Unit Price without VAT: | 12,97194 € |
|---|---|
| Unit Price with VAT: | 15,69605 € |


