Image for SEAMP-10-02.0-S-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAMP-10-02.0-S-06

DigiKey Part Number
612-SEAMP-10-02.0-S-06-ND
Manufacturer
Manufacturer Product Number
SEAMP-10-02.0-S-06
Description
.050" SEARAY HIGH-SPEED HIGH-DEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector High Density Array, Male Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAMP-10-02.0-S-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm
Height Above Board
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2406,39258 €1 534,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,39258 €
Unit Price with VAT:7,73502 €