
SOLC-135-02-L-Q-LC | |
|---|---|
DigiKey Part Number | SOLC-135-02-L-Q-LC-ND |
Manufacturer | |
Manufacturer Product Number | SOLC-135-02-L-Q-LC |
Description | CONN RCPT 140POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SOLC-135-02-L-Q-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.160" (4.06mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock | |
Current Rating (Amps) | 2.4A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 10 | 15,98400 € | 159,84 € |
| 25 | 15,38320 € | 384,58 € |
| 50 | 15,00800 € | 750,40 € |
| 100 | 12,12420 € | 1 212,42 € |
| 250 | 11,16284 € | 2 790,71 € |
| 500 | 9,23942 € | 4 619,71 € |
| 1 000 | 8,75747 € | 8 757,47 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,42480 € |


