
SOLC-135-02-S-Q-P-TR | |
|---|---|
DigiKey Part Number | 612-SOLC-135-02-S-Q-P-TR-ND - Tape & Reel (TR) 612-SOLC-135-02-S-Q-P-TRCT-ND - Cut Tape (CT) 612-SOLC-135-02-S-Q-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOLC-135-02-S-Q-P-TR |
Description | CONN RCPT 140POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SOLC-135-02-S-Q-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.160" (4.06mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.4A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 14,07900 € | 140,79 € |
| 100 | 12,64570 € | 1 264,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,46320 € | 5 231,60 € |
| 1 000 | 9,91411 € | 9 914,11 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 20,04970 € |

