
SQW-112-01-L-D-VS-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SQW-112-01-L-D-VS-A-K-TR-ND - Tape & Reel (TR) 612-SQW-112-01-L-D-VS-A-K-TRCT-ND - Cut Tape (CT) 612-SQW-112-01-L-D-VS-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQW-112-01-L-D-VS-A-K-TR |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-112-01-L-D-VS-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52200 € | 35,22 € |
| 100 | 2,99380 € | 299,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,56460 € | 769,38 € |
| 600 | 2,26338 € | 1 358,03 € |
| 1 500 | 1,98800 € | 2 982,00 € |
| 3 000 | 1,53415 € | 4 602,45 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,02150 € |

