
TFSD-10-28-F-05.00-TR-NDS | |
|---|---|
DigiKey Part Number | 612-TFSD-10-28-F-05.00-TR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-10-28-F-05.00-TR-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Features Latch Holder |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,96420 € |

