
2SD2082 | |
|---|---|
DigiKey Part Number | 2SD2082-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2082 |
Description | TRANS NPN DARL 120V 16A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 16 A 20MHz 75 W Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 8A, 4V |
Packaging Bulk | Power - Max 75 W |
Part Status Obsolete | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 16 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-3P-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 16mA, 8A | Supplier Device Package TO-3PF |

