
STR-W6253D | |
|---|---|
DigiKey Part Number | STR-W6253D-ND |
Manufacturer | |
Manufacturer Product Number | STR-W6253D |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz ~ 74kHz TO-220F-6L |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 18V |
Manufacturer Sanken Electric USA Inc. | Duty Cycle 75% |
Series | Frequency - Switching 60kHz ~ 74kHz |
Packaging Tube | Power (Watts) 90 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -20°C ~ 115°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15.5 V | Base Product Number |

