Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0848G10011

DigiKey Part Number
1688-9RA0848G10011-ND
Manufacturer
Manufacturer Product Number
9RA0848G10011
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
85.5 CFM (2.39m³/min)
Static Pressure
0.830 in H2O (206.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
48.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.220A
Voltage Range
36 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
-
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,04000 €34,04 €
1027,28100 €272,81 €
3623,89167 €860,10 €
7222,21125 €1 599,21 €
10821,96685 €2 372,42 €
Manufacturers Standard Package
Unit Price without VAT:34,04000 €
Unit Price with VAT:41,18840 €