



861HSSR210-DC-1 | |
|---|---|
DigiKey Part Number | 4008-861HSSR210-DC-1-ND |
Manufacturer | |
Manufacturer Product Number | 861HSSR210-DC-1 |
Description | SOLID STATE RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | 861HSSR210-DC-1 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 10 A |
Part Status Active | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -30°C ~ 80°C |
Circuit | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,85000 € | 91,85 € |
| Unit Price without VAT: | 91,85000 € |
|---|---|
| Unit Price with VAT: | 111,13850 € |

