

8903LG60V04C | |
|---|---|
DigiKey Part Number | 4008-8903LG60V04C-ND |
Manufacturer | |
Manufacturer Product Number | 8903LG60V04C |
Description | LIGHTING CONTACTOR 600VAC 30A L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8903LG60V04C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 277VAC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,26000 € | 857,26 € |
| Unit Price without VAT: | 857,26000 € |
|---|---|
| Unit Price with VAT: | 1 037,28460 € |









