
9001BW92YS11 | |
|---|---|
DigiKey Part Number | 4008-9001BW92YS11-ND |
Manufacturer | |
Manufacturer Product Number | 9001BW92YS11 |
Description | PENDANT STATION 600VAC 5A T-BW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Free Hanging |
Series | Current Rating (Amps) 5A (AC) |
Packaging Box | Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,20000 € | 113,20 € |
| Unit Price without VAT: | 113,20000 € |
|---|---|
| Unit Price with VAT: | 136,97200 € |

