
9001BWAEQ3439G3 | |
|---|---|
DigiKey Part Number | 4008-9001BWAEQ3439G3-ND |
Manufacturer | |
Manufacturer Product Number | 9001BWAEQ3439G3 |
Description | PENDANT STATION 600VAC 5A T-BW S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Free Hanging |
Series | Current Rating (Amps) 5A (AC) |
Packaging Box | Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,07000 € | 151,07 € |
| Unit Price without VAT: | 151,07000 € |
|---|---|
| Unit Price with VAT: | 182,79470 € |

