
9001KXPB1RA | |
|---|---|
DigiKey Part Number | 4008-9001KXPB1RA-ND |
Manufacturer | |
Manufacturer Product Number | 9001KXPB1RA |
Description | PILOT LIGHT 120VAC 30MM TYPE KX |
Customer Reference | |
Detailed Description | Panel Indicator 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

