
A9F54216 | |
|---|---|
DigiKey Part Number | 4008-A9F54216-ND |
Manufacturer | |
Manufacturer Product Number | A9F54216 |
Description | ACTI9 IC60H 2P C 16A MCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 440 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 440 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 152,67833 € | 916,07 € |
| Unit Price without VAT: | 152,67833 € |
|---|---|
| Unit Price with VAT: | 184,74078 € |

