Similar
Similar




70S2-04-C-12-N | |
|---|---|
DigiKey Part Number | 4008-70S2-04-C-12-N-ND |
Manufacturer | |
Manufacturer Product Number | 70S2-04-C-12-N |
Description | SOLID STATE RELAY |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 30VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 12 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |



