
DF2FA125 | |
|---|---|
DigiKey Part Number | 4008-DF2FA125-ND |
Manufacturer | |
Manufacturer Product Number | DF2FA125 |
Description | TERMINAL BLOCK FUSE 400VAC 125AM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 400 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.866" Dia x 2.283" L (22.00mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,56300 € | 165,63 € |
| Unit Price without VAT: | 16,56300 € |
|---|---|
| Unit Price with VAT: | 20,04123 € |

