
DZ5CA007 | |
|---|---|
DigiKey Part Number | 4008-DZ5CA007-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CA007 |
Description | CABLE END 20AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 20 AWG (0.75mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CA007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,30220 € | 30,22 € |
| 250 | 0,28320 € | 70,80 € |
| 500 | 0,26968 € | 134,84 € |
| 1 000 | 0,25680 € | 256,80 € |
| 3 000 | 0,23764 € | 712,92 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

