Similar
Similar
Similar

NSYSF22880E | |
|---|---|
DigiKey Part Number | 4008-NSYSF22880E-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF22880E |
Description | ENCLOSURE STEEL 86.61"L X 31.5"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 86.614" L x 31.496" W (2200.00mm x 800.00mm) X 31.496" (800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 86.614" L x 31.496" W (2200.00mm x 800.00mm) | |
Height | 31.496" (800.00mm) | |
Area (L x W) | 2426in² (1.565 m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |






